Part Details for 03K104-S00S3 by Rosenberger
Overview of 03K104-S00S3 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03K104-S00S3
03K104-S00S3 CAD Models
03K104-S00S3 Part Data Attributes
|
03K104-S00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03K104-S00S3
Rosenberger
RF Connector Adapter, RPC-3.50-RPC-SL, Female-Male, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-3.50-RPC-SL | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.8 dB | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |