Part Details for 03GENG3E-R(H) by Delta Electronics Inc
Overview of 03GENG3E-R(H) by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03GENG3E-R(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1014-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 210 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1678 | Buy Now |
DISTI #
108-03GENG3E-R(H)
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Snap-In, Single, 250VAC, 3A, N/A-Lug, Bleeder Resistor RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 | 0 |
|
$4.8000 | Buy Now |