Part Details for 03EN15T044(40/25) by SPC Multicomp
Overview of 03EN15T044(40/25) by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03EN15T044(40/25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX4444
|
Newark | Thermal Switch, Spst-Nc, 40+C, Switching Temperature:40°C, Reset Temperature:25°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:250Vac/10A, Product Range:- Rohs Compliant: Yes |Multicomp Pro 03EN15T044(40/25) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1082 |
|
$7.6500 | Buy Now |