Part Details for 03EC0558 by KNSCHA
Overview of 03EC0558 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03EC0558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 16V 20% 355mA120kHz PluginD8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 483 |
|
$0.0140 / $0.0264 | Buy Now |