Part Details for 03EC0519 by KNSCHA
Overview of 03EC0519 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03EC0519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 35V ��20% 920mA@100kHz Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | 18731 |
|
$0.0635 / $0.1137 | Buy Now |
|
LCSC | 1000uF 35V 20% 920mA100kHz PluginD13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS | 17941 |
|
$0.0628 / $0.1125 | Buy Now |