Part Details for 03EB3A by Delta Electronics Inc
Overview of 03EB3A by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03EB3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-03EB3A
|
Mouser Electronics | AC Power Entry Modules Power Entry Module EMI Filter, Single, 250VAC, 3A, Screw Mounting, N/A-Lug RoHS: Compliant | 0 |
|
$21.7000 / $22.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks | 0 |
|
$20.0700 | Buy Now |
Part Details for 03EB3A
03EB3A CAD Models
03EB3A Part Data Attributes
|
03EB3A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03EB3A
Delta Electronics Inc
Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250/115VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 03EB3A
This table gives cross-reference parts and alternative options found for 03EB3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03EB3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03IB2S | Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal | Delta Electronics Inc | 03EB3A vs 03IB2S |
03EB3 | Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal, | Delta Electronics Inc | 03EB3A vs 03EB3 |
03EB3SA | Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal | Delta Electronics Inc | 03EB3A vs 03EB3SA |