-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1331-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 320 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1000 | Buy Now |
DISTI #
108-03EB3
|
Mouser Electronics | AC Power Entry Modules Power Entry Module EMI Filter, Single, 250VAC, 3A, Screw Mounting, N/A-Lug RoHS: Compliant | 36 |
|
$19.1000 / $23.5900 | Buy Now |
|
Future Electronics | 8 mH POWER ENTRY MODULE EMI FILTER RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks Container: Box | 0Box |
|
$20.6300 / $21.6600 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 3A IEC Screw N/A-LUG | 0 |
|
$108.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03EB3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03EB3
Delta Electronics Inc
Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250/115VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 03EB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03EB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03EB3SA | Mains Power Connector, 3A, 250/115VAC, Male, Solder Terminal | Delta Electronics Inc | 03EB3 vs 03EB3SA |