Part Details for 03DSCG5 by Delta Electronics Inc
Overview of 03DSCG5 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03DSCG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1077-ND
|
DigiKey | LINE FILTER 115V/250VAC 3A CHAS Min Qty: 336 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4384 | Buy Now |
DISTI #
108-03DSCG5
|
Mouser Electronics | Power Line Filters Multi-Purpose, Power Line Filter, 115/250VAC, 3A, Chassis, Lug-Lug RoHS: Compliant | 0 |
|
$11.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 Lead time: 46 Weeks | 0 |
|
$10.3300 | Buy Now |
Part Details for 03DSCG5
03DSCG5 CAD Models
03DSCG5 Part Data Attributes
|
03DSCG5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03DSCG5
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.9 mA | |
Length | 60.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 48.3 mm |