There are no models available for this part yet.
Overview of 03DBAW5 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03DBAW5 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-1652-ND
|
DigiKey | LINE FILTER 115V/250VAC 3A CHASS Min Qty: 1 Lead time: 32 Weeks Container: Box |
7596 In Stock |
|
$5.8625 / $8.3300 | Buy Now | |
DISTI #
108-03DBAW5
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 3A, Chassis, Wire-Wire RoHS: Compliant | 161 |
|
$5.8600 / $7.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 32 Weeks | 0 |
|
$6.1000 | Buy Now | ||
DISTI #
66420659
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 590 |
|
$7.3529 / $10.1059 | Buy Now | |
Neutron USA | Power Line Filters Single 250V 3A CHASSIS WIRE-WIRE | 50 |
|
$60.3700 | Buy Now |
CAD Models for 03DBAW5 by Delta Electronics Inc
Part Data Attributes for 03DBAW5 by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Approvals
|
UL; CSA; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Frequency-Max
|
30 MHz
|
Frequency-Min
|
0.15 MHz
|
Height
|
19.56 mm
|
High Pot
|
2250 V
|
Insertion Loss@Frequency-Max
|
40 dB
|
Insertion Loss@Frequency-Min
|
15 dB
|
Leakage Current-Max
|
2 mA
|
Length
|
33.78 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Rated Current
|
3 A
|
Rated Voltage
|
250 V
|