Part Details for 03AF by Samsung Electro-Mechanics
Overview of 03AF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903AFM/B | Rochester Electronics LLC | 2903A - MICROPROCESSOR; 4-BIT | |
27S03AFM/B | Rochester Electronics LLC | 27S03A - SRAM | |
0603AF-681XJRW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |