03T1200SPB8
Vishay Dale
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 120 ohm, CHASSIS MOUNT, RADIAL LEADED

Overview of 03T1200SPB8 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 03T1200SPB8 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03T1200SPB8 by Vishay Dale

03T1200SPB8
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Packing Method
BULK
Resistance
120 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 03T1200SPB8
    Vishay Dale
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 120 ohm, CHASSIS MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03T1200SPB8 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03T1200SPB8 by Vishay Dale

Select Manufacturer
Which Manufacturer of 03T1200SPB8 would you like to use for your alert(s)?
  • Please alert me when 03T1200SPB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03T1200SPB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03T1200SPB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03T1200SPB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03T1200SPB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03T1200SPB8 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: