Part Details for 03P2J-AZ by NEC Electronics Group
Overview of 03P2J-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03P2J-AZ
03P2J-AZ CAD Models
03P2J-AZ Part Data Attributes:
|
03P2J-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
03P2J-AZ
NEC Electronics Group
Silicon Controlled Rectifier, 0.47A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.47 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 03P2J-AZ
This table gives cross-reference parts and alternative options found for 03P2J-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03P2J-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03P2J | Silicon Controlled Rectifier, 0.47A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN | NEC Electronics Group | 03P2J-AZ vs 03P2J |
03P2J | Silicon Controlled Rectifier, 0.47A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | 03P2J-AZ vs 03P2J |