Part Details for 03DEEG3HAX by Delta Electronics Inc
Overview of 03DEEG3HAX by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 03DEEG3HAX
03DEEG3HAX CAD Models
03DEEG3HAX Part Data Attributes
|
03DEEG3HAX
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
03DEEG3HAX
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.45 mA | |
Length | 50.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Voltage | 250 V |