Part Details for 0399900309 by Molex
Overview of 0399900309 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0399900309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399900309
|
Avnet Americas | Conn Terminal Blocks F 9 POS 5mm Screw RA Cable Mount 10A/Contact - Bulk (Alt: 0399900309) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399900309
|
Avnet Americas | Conn Terminal Blocks F 9 POS 5mm Screw RA Cable Mount 10A/Contact - Bulk (Alt: 0399900309) Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399900309
0399900309 CAD Models
0399900309 Part Data Attributes:
|
0399900309
Molex
Buy Now
Datasheet
|
Compare Parts:
0399900309
Molex
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, POLYESTER, POLARIZED, SHROUDED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 0399900309
This table gives cross-reference parts and alternative options found for 0399900309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0399900309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020013-H092B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-H092B01LF |
20020013-G093B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-G093B01LF |
0399810309 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0399900309 vs 0399810309 |
20020013-G092A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-G092A01LF |
20020013-G091B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-G091B01LF |
20020013-G094B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-G094B01LF |
20020013-H094B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-H094B01LF |
20020013-H092A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-H092A01LF |
20020013-H091A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-H091A01LF |
20020013-G092B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0399900309 vs 20020013-G092B01LF |