Part Details for 0399490005 by Molex
Overview of 0399490005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399490005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399490005-ND
|
DigiKey | TERM BLOCK PLUG 24POS 10.16MM Min Qty: 960 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3866 | Buy Now |
DISTI #
0399490005
|
Avnet Americas | Conn Terminal Block PL 24 POS Screw ST Cable Mount - Bulk (Alt: 0399490005) RoHS: Compliant Min Qty: 960 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002449691
|
Sager | Pluggable Terminal Blocks 5.08MM EUROMATE PLG 24P | 0 |
|
Buy Now |