Part Details for 0399400603 by Molex
Overview of 0399400603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399400603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400603-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7427 | Buy Now |
DISTI #
0399400603
|
Avnet Americas | Conn Eurostyle Block 6 POS 10.16mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399400603) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001148831
|
Sager | Pluggable Terminal Blocks PLUG RWE EMATE 3 ASY BLK | 0 |
|
Buy Now |