Part Details for 0399400503 by Molex
Overview of 0399400503 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0399400503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400503-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 384 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2228 | Buy Now |
DISTI #
0399400503
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399400503) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2342 / $8.3842 | Buy Now |
DISTI #
MOL39940-0503
|
Heilind Electronics | PLUG FWE 5.08MM EMATE-E 3 | Americas - 0 in Stock |
|
$6.5934 / $7.3611 | Buy Now |