Part Details for 0399400420 by Molex
Overview of 0399400420 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0399400420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400420-ND
|
DigiKey | TERM BLOCK PLUG 20POS 5.08MM Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7539 | Buy Now |
DISTI #
0399400420
|
Avnet Americas | Conn Eurostyle Block 40 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399400420) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7776 / $21.4375 | Buy Now |
DISTI #
MOL39940-0420
|
Heilind Electronics | EUROM. PLUGBLE PCB TERM. BL. .08MM | Americas - 32 in Stock |
|
$21.8750 / $27.2406 | Buy Now |
DISTI #
MOL39940-0420
|
Interstate Connecting Components | EUROM. PLUGBLE PCB TERM. BL. .08MM | 10 |
|
$21.8750 / $27.2406 | Buy Now |
DISTI #
000000000001023754
|
Sager | Pluggable Terminal Blocks eurom. plugble pcb term. bl. 5.08mm Min Qty: 240 | 0 |
|
$19.5600 / $23.2500 | Buy Now |
Part Details for 0399400420
0399400420 CAD Models
0399400420 Part Data Attributes
|
0399400420
Molex
Buy Now
Datasheet
|
Compare Parts:
0399400420
Molex
TERM BLOCK PLUG 20POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |