Part Details for 0399400418 by Molex
Overview of 0399400418 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0399400418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399400418-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 288 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8482 | Buy Now |
DISTI #
0399400418
|
Avnet Americas | Conn Eurostyle Block 36 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 0399400418) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001023752
|
Sager | Pluggable Terminal Blocks euromate terminal block Min Qty: 288 | 0 |
|
$18.7700 / $19.4000 | Buy Now |
Part Details for 0399400418
0399400418 CAD Models
0399400418 Part Data Attributes
|
0399400418
Molex
Buy Now
Datasheet
|
Compare Parts:
0399400418
Molex
Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, NYLON, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |