Part Details for 0399200503 by Molex
Overview of 0399200503 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0399200503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6051-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1435 In Stock |
|
$8.3600 / $9.5000 | Buy Now |
DISTI #
0399200503
|
Avnet Americas | Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200503) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79003111
|
Verical | Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 2 |
|
$10.5470 | Buy Now |
|
Quest Components | 10 |
|
$12.8480 / $14.4540 | Buy Now | |
DISTI #
0399200503
|
Avnet Asia | Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 85A/Contact (Alt: 0399200503) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516500404988
|
Chip1Stop | Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle? RoHS: Compliant | 2 |
|
$10.5470 | Buy Now |
Part Details for 0399200503
0399200503 CAD Models
0399200503 Part Data Attributes
|
0399200503
Molex
Buy Now
Datasheet
|
Compare Parts:
0399200503
Molex
CONN TERM BLOCK 3POS 15.00MM 90A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |