Part Details for 0398804312 by Molex
Overview of 0398804312 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398804312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398804312-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6148 | Buy Now |
DISTI #
0398804312
|
Avnet Americas | Conn Eurostyle Block 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0398804312) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5502 / $2.1070 | Buy Now |
DISTI #
MOL39880-4312
|
Heilind Electronics | LOW PROFILE 5.08 12 ASY GREEN | Americas - 0 in Stock |
|
$1.6324 / $1.8510 | Buy Now |
DISTI #
000000000001205457
|
Sager | Fixed Terminal Blocks LOW PROFILE 5.08 12 ASY GREEN Min Qty: 400 | 0 |
|
$1.4800 / $1.8100 | Buy Now |