Part Details for 0398801207 by Molex
Overview of 0398801207 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398801207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398801207-ND
|
DigiKey | TERM BLK 7POS TOP ENT 5.08MM PCB Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3855 | Buy Now |
DISTI #
0398801207
|
Avnet Americas | Conn Eurostyle Block 7 POS 5.08mm Solder RA Thru-Hole 17.5A/Contact - Bulk (Alt: 0398801207) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1737 / $1.2771 | Buy Now |
DISTI #
MOL39880-1207
|
Heilind Electronics | EURO TERM BLOCK 5.08MM 7 POS T ANGL | Americas - 0 in Stock |
|
$1.5587 / $1.5820 | Buy Now |
DISTI #
000000000002575497
|
Sager | Fixed Terminal Blocks EURO TERM BLOCK 5.08MM 7 POS RT ANGL Min Qty: 1000 | 0 |
|
$1.4400 / $1.6900 | Buy Now |
Part Details for 0398801207
0398801207 CAD Models
0398801207 Part Data Attributes
|
0398801207
Molex
Buy Now
Datasheet
|
Compare Parts:
0398801207
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |