Part Details for 0398800906 by Molex
Overview of 0398800906 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398800906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800906-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6026 | Buy Now |
DISTI #
0398800906
|
Avnet Americas | Conn Eurostyle Block 18 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0398800906) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9622 / $2.6389 | Buy Now |
DISTI #
MOL39880-0906
|
Heilind Electronics | MID PROFILE 3 LEVEL 5.08 6 ASY | Americas - 0 in Stock |
|
$1.8806 / $2.4462 | Buy Now |
Part Details for 0398800906
0398800906 CAD Models
0398800906 Part Data Attributes
|
0398800906
Molex
Buy Now
Datasheet
|
Compare Parts:
0398800906
Molex
MID PROFILE 3 LEVEL 5.08 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |