Part Details for 0398800806 by Molex
Overview of 0398800806 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398800806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800806-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4341 | Buy Now |
DISTI #
0398800806
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800806) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4717 / $2.2761 | Buy Now |
DISTI #
MOL39880-0806
|
Heilind Electronics | LOW PROFILE 3 LEVEL 5.08 6 ASY | Americas - 0 in Stock |
|
$1.5797 / $2.1253 | Buy Now |