Part Details for 0398800732 by Molex
Overview of 0398800732 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398800732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800732-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0084 | Buy Now |
DISTI #
0398800732
|
Avnet Americas | Conn Eurostyle Block 64 POS 5.08mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 0398800732) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5609 / $15.5479 | Buy Now |
DISTI #
MOL39880-0732
|
Heilind Electronics | DUAL LEVEL 5.08 32 ASY 4. WIRE BLCK | Americas - 0 in Stock |
|
$13.4497 / $13.6505 | Buy Now |
Part Details for 0398800732
0398800732 CAD Models
0398800732 Part Data Attributes
|
0398800732
Molex
Buy Now
|
Compare Parts:
0398800732
Molex
|
Samacsys Manufacturer | Molex |