0398800520
Molex
Description: Strip Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT

Overview of 0398800520 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0398800520 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0398800520-ND
DigiKey TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 252 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 252 $5.6077
$5.6077 Buy Now
DISTI # 0398800520
Avnet Americas Conn Eurostyle Block 20 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800520) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 252 $6.5095
  • 504 $6.3563
  • 1,008 $5.6392
  • 1,512 $5.5000
  • 2,016 $5.3607
  • 2,520 $5.2215
  • 25,200 $4.8402
$4.8402 / $6.5095 Buy Now
DISTI # MOL39880-0520
Heilind Electronics DUAL LEVEL 5.08 20 ASY EURO 508MM FIXED Americas - 0 in Stock
  • 252 $5.8017
  • 504 $5.7151
  • 1,512 $5.1191
$5.1191 / $5.8017 Buy Now

CAD Models for 0398800520 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0398800520 by Molex

0398800520
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
13 Weeks
Additional Feature
LOW PROFILE, SHROUDED
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
2
Number of Rows
2
Number of Ways
20
Rated Current
13.5 A
Rated Voltage
300 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 0398800520
    Molex
    Strip Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0398800520 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0398800520 by Molex

  • Please alert me when 0398800520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0398800520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0398800520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0398800520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0398800520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0398800520 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: