Part Details for 0398800518 by Molex
Overview of 0398800518 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398800518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800518-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 324 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2131 | Buy Now |
DISTI #
0398800518
|
Avnet Americas | Conn Eurostyle Block 18 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800518) RoHS: Compliant Min Qty: 324 Package Multiple: 162 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3496 / $5.8497 | Buy Now |
DISTI #
MOL39880-0518
|
Heilind Electronics | DUAL LEVEL 5.08 18 ASY EURO 508MM FIXED | Americas - 0 in Stock |
|
$4.6690 / $5.1359 | Buy Now |
Part Details for 0398800518
0398800518 CAD Models
0398800518 Part Data Attributes
|
0398800518
Molex
Buy Now
Datasheet
|
Compare Parts:
0398800518
Molex
Strip Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW PROFILE, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |