Part Details for 0398800402 by Molex
Overview of 0398800402 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398800402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13974-ND
|
DigiKey | TERM BLOCK 2POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
902 In Stock |
|
$0.4089 / $1.2200 | Buy Now |
DISTI #
0398800402
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 0398800402) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4778 / $0.5524 | Buy Now |
DISTI #
27C7117
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 27C7117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 1003 Partner Stock |
|
$0.6710 / $1.0200 | Buy Now |
DISTI #
MOL39880-0402
|
Heilind Electronics | LOW PROFILE 35 DEGREE 5.08 2 SY | Americas - 0 in Stock |
|
$0.4513 / $0.4811 | Buy Now |
DISTI #
39880-0402
|
TTI | Fixed Terminal Blocks 5.08MM BLOCK 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1893 In Stock |
|
$0.4120 / $0.7200 | Buy Now |
Part Details for 0398800402
0398800402 CAD Models
0398800402 Part Data Attributes:
|
0398800402
Molex
Buy Now
Datasheet
|
Compare Parts:
0398800402
Molex
Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, LOW PROFILE, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |