Part Details for 0398800314 by Molex
Overview of 0398800314 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398800314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800314-ND
|
DigiKey | TERM BLK 14P SIDE ENT 5.08MM PCB Min Qty: 800 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8840 | Buy Now |
DISTI #
0398800314
|
Avnet Americas | Conn Eurostyle Block 14 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800314) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |