Part Details for 0398800313 by Molex
Overview of 0398800313 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0398800313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398800313-ND
|
DigiKey | TERM BLK 13P SIDE ENT 5.08MM PCB Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7101 | Buy Now |
DISTI #
0398800313
|
Avnet Americas | Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 13.5A - Bag (Alt: 0398800313) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Container: Bag | 0 |
|
RFQ |