-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM BLOCK EURO 3POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6289-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19059 In Stock |
|
$0.4241 / $1.2600 | Buy Now |
DISTI #
0398800303
|
Avnet Americas | Conn Eurostyle Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398800303) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$0.4955 / $0.5730 | Buy Now |
DISTI #
MOL39880-0303
|
Heilind Electronics | LOW PROFILE 5.08 3 ASY | Americas - 22147 in Stock |
|
$0.4681 / $0.5066 | Buy Now |
DISTI #
39880-0303
|
TTI | Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 19133 In Stock |
|
$0.4330 / $0.6590 | Buy Now |
DISTI #
MOL39880-0303
|
Interstate Connecting Components | LOW PROFILE 5.08 3 ASY | 7382 |
|
$0.4681 / $0.5066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0398800303
Molex
Buy Now
Datasheet
|
Compare Parts:
0398800303
Molex
CONN TERM BLOCK EURO 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |