Part Details for 0397681006 by Molex
Overview of 0397681006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397681006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0397681006-ND
|
DigiKey | 7.62MM LRG PLUG RA GRN 6CKT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
210 In Stock |
|
$2.0511 / $4.2900 | Buy Now |
DISTI #
0397681006
|
Avnet Americas | Connector Pluggable Terminal Block Plug 6 Position 7.62mm Screw Right Angle Cable Mount 41A - Bulk (Alt: 0397681006) Min Qty: 5040 Package Multiple: 210 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3419 / $2.4847 | Buy Now |
DISTI #
MOL39768-1006
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39768-1006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006356114
|
Sager | Pluggable Terminal Blocks Min Qty: 210 | 0 |
|
$3.6300 | Buy Now |