Part Details for 0397600006 by Molex
Overview of 0397600006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397600006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397600006-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7456 / $5.9900 | Buy Now |
DISTI #
0397600006
|
Avnet Americas | PLUG HORIZ WIRE TR 5.08MM 6C-MTG END GR - Bulk (Alt: 0397600006) RoHS: Not Compliant Min Qty: 720 Package Multiple: 360 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7606 / $3.5155 | Buy Now |
DISTI #
MOL39760-0006
|
Heilind Electronics | PLUG HORIZ WIRE TR 5.08MM 6C- TG END GR | Americas - 0 in Stock |
|
$2.7733 / $3.0506 | Buy Now |