Part Details for 0397600004 by Molex
Overview of 0397600004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397600004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397600004-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
474 In Stock |
|
$1.2600 / $2.9500 | Buy Now |
DISTI #
0397600004
|
Avnet Americas | PLUG HORIZ WIRE TR 5.08MM 4C-MTG END GR - Bulk (Alt: 0397600004) RoHS: Not Compliant Min Qty: 960 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4465 / $1.7726 | Buy Now |
DISTI #
MOL39760-0004
|
Heilind Electronics | PLUG HORIZ WIRE TR 5.08MM 4C- TG END GR | Americas - 0 in Stock |
|
$1.8430 / $2.0274 | Buy Now |
DISTI #
000000000005252500
|
Sager | Pluggable Terminal Blocks PLUG HORIZ WIRE TR 5.08MM 4C-MTG END GR Min Qty: 960 | 0 |
|
$1.6700 / $1.9600 | Buy Now |