There are no models available for this part yet.
Overview of 0397570008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397570008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397570008-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 3600 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5439 | Buy Now | |
DISTI #
0397570008
|
Avnet Americas | PIN HDR BRKBLE VERT 5.0MM 1.0D 8C GRN - Bulk (Alt: 0397570008) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4879 | Buy Now | |
DISTI #
MOL39757-0008
|
Heilind Electronics | PIN HDR BRKBLE VERT 5.0MM 1. D 8C GRN | Americas - 0 in Stock |
|
$0.5671 / $0.6044 | Buy Now | |
DISTI #
000000000005252493
|
Sager | Pluggable Terminal Blocks PIN HDR BRKBLE VERT 5.0MM 1.0D 8C GRN Min Qty: 3600 | 0 |
|
$0.5225 / $0.5398 | Buy Now |