Part Details for 0397540003 by Molex
Overview of 0397540003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397540003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397540003-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 2112 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7944 | Buy Now |
DISTI #
0397540003
|
Avnet Americas | TERM PLUG 5.0MM HORIZ-SNAP MT 3C GRN - Bulk (Alt: 0397540003) RoHS: Not Compliant Min Qty: 2112 Package Multiple: 2112 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7118 / $0.7929 | Buy Now |
DISTI #
MOL39754-0003
|
Heilind Electronics | TERM PLUG 5.0MM HORIZ-SNAP MT 3C GRN | Americas - 0 in Stock |
|
$0.8637 / $0.9069 | Buy Now |
DISTI #
000000000005252464
|
Sager | Pluggable Terminal Blocks TERM PLUG 5.0MM HORIZ-SNAP MT 3C GRN Min Qty: 2112 | 0 |
|
$0.7840 / $0.8800 | Buy Now |
Part Details for 0397540003
0397540003 CAD Models
0397540003 Part Data Attributes
|
0397540003
Molex
Buy Now
|
Compare Parts:
0397540003
Molex
|
Samacsys Manufacturer | Molex |