There are no models available for this part yet.
Overview of 0397530008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397530008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397530008-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 1296 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1766 | Buy Now | |
DISTI #
0397530008
|
Avnet Americas | TERMINAL PLUG HORIZ 5.00MM 8C GRN - Bulk (Alt: 0397530008) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4381 / $2.8193 | Buy Now | |
DISTI #
MOL39753-0008
|
Heilind Electronics | TERMINAL PLUG HORIZ 5.00M GRN | Americas - 0 in Stock |
|
$2.3828 / $2.4184 | Buy Now |