Part Details for 0397530007 by Molex
Overview of 0397530007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397530007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397530007-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 1440 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9044 | Buy Now |
DISTI #
0397530007
|
Avnet Americas | TERMINAL PLUG HORIZ 5.00MM 7C GRN - Bulk (Alt: 0397530007) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1333 / $2.4668 | Buy Now |
DISTI #
MOL39753-0007
|
Heilind Electronics | TERMINAL PLUG HORIZ 5.00MM 7C GRN | Americas - 0 in Stock |
|
$2.0849 / $2.1160 | Buy Now |
DISTI #
000000000005252457
|
Sager | Pluggable Terminal Blocks TERMINAL PLUG HORIZ 5.00MM 7C GRN Min Qty: 1440 | 0 |
|
$1.9200 / $1.9800 | Buy Now |