Part Details for 0397500009 by Molex
Overview of 0397500009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397500009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397500009-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 3.5MM Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4486 | Buy Now |
DISTI #
0397500009
|
Avnet Americas | TERM BLOCK PLUGGABLE HORIZ 3.5MM 9C BLK - Bulk (Alt: 0397500009) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7429 / $3.1717 | Buy Now |
DISTI #
MOL39750-0009
|
Heilind Electronics | TERM BLOCK PLUGGABLE HORIZ 3. MM 9C BLK | Americas - 0 in Stock |
|
$2.6806 / $2.7206 | Buy Now |