Part Details for 0397480011 by Molex
Overview of 0397480011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397480011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397480011-ND
|
DigiKey | TERM BLK 11POS 55DEG 3.81MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8671 / $6.2500 | Buy Now |
DISTI #
0397480011
|
Avnet Americas | EURO TERM BLOCK 55 DEG 3.81MM 11C GREEN - Bulk (Alt: 0397480011) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8829 / $3.6712 | Buy Now |
DISTI #
MOL39748-0011
|
Heilind Electronics | EURO TERM BLOCK 55 DEG 3.81MM 11C GREEN | Americas - 0 in Stock |
|
$2.8535 / $3.1857 | Buy Now |