Part Details for 0397480008 by Molex
Overview of 0397480008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397480008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397480008-ND
|
DigiKey | TERM BLOCK 8POS 55DEG 3.81MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
900 In Stock |
|
$1.9740 / $3.9900 | Buy Now |
DISTI #
0397480008
|
Avnet Americas | EURO TERM BLOCK 55 DEG 3.81MM 8C GREEN - Bulk (Alt: 0397480008) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0966 / $2.6700 | Buy Now |
DISTI #
MOL39748-0008
|
Heilind Electronics | EURO TERM BLOCK 55 DEG 3.81MM 8C GREEN | Americas - 0 in Stock |
|
$2.0753 / $2.3169 | Buy Now |