Part Details for 0397470007 by Molex
Overview of 0397470007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397470007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397470007-ND
|
DigiKey | TERM BLOCK 7POS 55DEG 3.5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
900 In Stock |
|
$1.7009 / $3.6400 | Buy Now |
DISTI #
0397470007
|
Avnet Americas | EURO TERM BLOCK 55 DEG 3.50MM 7C GREEN - Bulk (Alt: 0397470007) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8346 / $2.3363 | Buy Now |
DISTI #
MOL39747-0007
|
Heilind Electronics | EURO TERM BLOCK 55 DEG 3.50MM 7C GREEN | Americas - 0 in Stock |
|
$1.8159 / $2.0274 | Buy Now |
DISTI #
000000000005252403
|
Sager | Pluggable Terminal Blocks EURO TERM BLOCK 55 DEG 3.50MM 7C GREEN Min Qty: 900 | 0 |
|
$1.6700 / $1.9600 | Buy Now |