Part Details for 0397430012 by Molex
Overview of 0397430012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397430012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397430012-ND
|
DigiKey | TERM BLK 12P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5979 / $10.5600 | Buy Now |
DISTI #
0397430012
|
Avnet Americas | TERM BLK HORIZ MOD BOX 5.0MM 12C-GREEN - Bulk (Alt: 0397430012) RoHS: Not Compliant Min Qty: 384 Package Multiple: 192 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6062 / $8.8844 | Buy Now |
DISTI #
MOL39743-0012
|
Heilind Electronics | TERM BLK HORIZ MOD BOX 5.0MM 2C-GREEN | Americas - 0 in Stock |
|
$7.6854 / $7.8002 | Buy Now |