Part Details for 0397370012 by Molex
Overview of 0397370012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397370012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397370012-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 624 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0965 | Buy Now |
DISTI #
0397370012
|
Avnet Americas | HDR VERT MALE 5.08MM 12C MTG ENDS GRN - Bulk (Alt: 0397370012) RoHS: Not Compliant Min Qty: 624 Package Multiple: 312 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7606 / $3.5155 | Buy Now |
DISTI #
MOL39737-0012
|
Heilind Electronics | HDR VERT MALE 5.08MM 12C MTG NDS GRN | Americas - 0 in Stock |
|
$2.4776 / $2.7165 | Buy Now |