Part Details for 0397370004 by Molex
Overview of 0397370004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397370004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397370004-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 2160 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8499 | Buy Now |
DISTI #
0397370004
|
Avnet Americas | HDR VERT MALE 5.08MM 4C MTG ENDS GRN - Bulk (Alt: 0397370004) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9379 / $1.0845 | Buy Now |
DISTI #
MOL39737-0004
|
Heilind Electronics | HDR VERT MALE 5.08MM 4C MTG E DS GRN | Americas - 0 in Stock |
|
$0.7910 / $0.9385 | Buy Now |