Part Details for 0397350011 by Molex
Overview of 0397350011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397350011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397350011-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1548 / $4.7000 | Buy Now |
DISTI #
0397350011
|
Avnet Americas | HEADER VERTICAL MALE 5.08MM 11C GREEN - Bulk (Alt: 0397350011) RoHS: Not Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1665 / $2.7590 | Buy Now |
DISTI #
MOL39735-0011
|
Heilind Electronics | HEADER VERTICAL MALE 5.08MM 1 C GREEN | Americas - 0 in Stock |
|
$1.9403 / $2.1344 | Buy Now |