Part Details for 0397340012 by Molex
Overview of 0397340012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397340012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397340012-ND
|
DigiKey | TERM BLOCK HDR 12POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2182 / $4.3200 | Buy Now |
DISTI #
0397340012
|
Avnet Americas | HDR HORIZ MALE 5.08MM 12C-GRN - Bulk (Alt: 0397340012) RoHS: Not Compliant Min Qty: 768 Package Multiple: 192 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7656 / $2.4876 | Buy Now |
DISTI #
MOL39734-0012
|
Heilind Electronics | HDR HORIZ MALE 5.08MM 12C-GRN | Americas - 0 in Stock |
|
$2.3519 / $2.5872 | Buy Now |
DISTI #
000000000005252321
|
Sager | Pluggable Terminal Blocks HDR HORIZ MALE 5.08MM 12C-GRN Min Qty: 768 | 0 |
|
$2.1300 / $2.5100 | Buy Now |