Part Details for 0397340008 by Molex
Overview of 0397340008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397340008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397340008-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
360 In Stock |
|
$1.3335 / $3.0700 | Buy Now |
DISTI #
0397340008
|
Avnet Americas | HDR HORIZ MALE 5.08MM 8C-GRN - Bulk (Alt: 0397340008) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1859 / $1.3707 | Buy Now |
DISTI #
MOL39734-0008
|
Heilind Electronics | HDR HORIZ MALE 5.08MM 8C-GRN | Americas - 0 in Stock |
|
$1.4824 / $1.5798 | Buy Now |
DISTI #
000000000005252317
|
Sager | Pluggable Terminal Blocks HDR HORIZ MALE 5.08MM 8C-GRN Min Qty: 1080 | 0 |
|
$1.4400 / $1.5300 | Buy Now |
Part Details for 0397340008
0397340008 CAD Models
0397340008 Part Data Attributes
|
0397340008
Molex
Buy Now
|
Compare Parts:
0397340008
Molex
|
Samacsys Manufacturer | Molex |