Part Details for 0397340005 by Molex
Overview of 0397340005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397340005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397340005-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
720 In Stock |
|
$0.8543 / $2.2700 | Buy Now |
DISTI #
0397340005
|
Avnet Americas | HDR HORIZ MALE 5.08MM 5C-GRN - Bulk (Alt: 0397340005) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7511 / $0.8894 | Buy Now |
DISTI #
MOL39734-0005
|
Heilind Electronics | HDR HORIZ MALE 5.08MM 5C-GRN | Americas - 0 in Stock |
|
$0.9388 / $1.0005 | Buy Now |
DISTI #
000000000005252314
|
Sager | Pluggable Terminal Blocks HDR HORIZ MALE 5.08MM 5C-GRN Min Qty: 2160 | 0 |
|
$0.8649 / $0.9708 | Buy Now |