There are no models available for this part yet.
Overview of 0397320005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0397320005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0397320005-ND
|
DigiKey | TERM BLOCK HDR 5POS 45DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4324 / $1.2600 | Buy Now | |
DISTI #
0397320005
|
Avnet Americas | 5.0MM EURO HDR 45D CL ENDS 05C-GRN - Bulk (Alt: 0397320005) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3968 | Buy Now | |
DISTI #
MOL39732-0005
|
Heilind Electronics | 5.0MM EURO HDR 45D CL ENDS 05 -GRN | Americas - 0 in Stock |
|
$0.4681 / $0.4915 | Buy Now | |
DISTI #
000000000005252292
|
Sager | Pluggable Terminal Blocks 5.0MM EURO HDR 45D CL ENDS 05C-GRN Min Qty: 3600 | 0 |
|
$0.4249 / $0.4769 | Buy Now |